DPDT slide switch with a 0.5A 125VAC rating and 10,000 mechanical cycle life. Features a standard PBT actuator with a 4.8mm length and 2.7mm travel. Termination is turret style with through-hole mounting. Contact material is copper alloy with silver and nickel plating. Operating temperature range is -20°C to 85°C.
TE Connectivity 1825087-1 technical specifications.
| Actuator Length | 4.8mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 8.2mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 11.81mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLSA |
| Switch Function | On-On |
| Switch Travel | 2.7mm |
| Termination | Turret |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.