Illuminated & Non-Illuminated Pushbutton Switch featuring SPST momentary contact. Rated for 20VAC/20VDC and 0.4VA, with a 400mA contact current rating. Gold-plated copper alloy contacts offer 100,000 electrical cycles. Black thermoplastic rectangular actuator with 3.27mm length, mounted via through-hole PC pins. Operating temperature range of -30°C to 65°C.
TE Connectivity 1825095-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.27mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
