Illuminated and Non-Illuminated Pushbutton Switch with SPDT throw configuration and momentary ON-Mom function. Features a rectangular button with a 3.15mm polyamide actuator and gold-plated brass contacts. Rated for 20VAC and 20VDC with a 0.4VA contact rating and 100,000 electrical life cycles. Through-hole mounting with PC pin termination, operating temperature range of -30°C to 95°C. RoHS and ELV compliant, supplied loose piece in quantities of 2000.
TE Connectivity 1825095-8 technical specifications.
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.4mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825095-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.