Illuminated & Non-Illuminated Pushbutton Switch with SPDT throw configuration. Features a momentary ON-Mom function, red polyamide square actuator with 3.15mm length, and gold-plated brass contacts. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and 100,000 electrical life cycles. This through-hole mounted, right-angle switch utilizes PC pin terminations and operates within a -30°C to 95°C temperature range. Compliant with ELV and RoHS standards.
TE Connectivity 1825095-9 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.39mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825095-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.