
Illuminated & Non-Illuminated Pushbutton Switch with SPST throw configuration. Features a black thermoplastic actuator with 3.28mm length. Offers 400mA contact current rating with gold-plated copper alloy contacts and a 20V AC/DC voltage rating. Designed for through-hole mounting with straight orientation and PC pin termination. Electrical life of 100,000 cycles, operating force of 3.92N, and operating temperature range of -30°C to 65°C.
TE Connectivity 1825097-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.28mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.99mm |
| Electrical Life | 100000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
