Illuminated & Non-Illuminated Pushbutton Switch, TP Series, Off-Mom, SPST. Features a 3.4mm thermoplastic actuator and copper alloy contacts with gold plating. Rated for 20V AC/DC with an electrical life of 100,000 cycles. Through-hole mount, right-angle orientation, and PC pin termination. Operating force is 3.92N, with operating temperatures from -30°C to 65°C. RoHS and ELV compliant.
TE Connectivity 1825097-4 technical specifications.
| Actuator Length | 3.4mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.44mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 12.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825097-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.