
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a 400mA contact current rating and 20mA current rating. This right-angle, through-hole mounted switch utilizes gold-plated copper alloy contacts and has an electrical life of 100,000 cycles. The black thermoplastic plunger actuator measures 3.4mm in length, and the component operates within a temperature range of -30°C to 65°C.
TE Connectivity 1825097-6 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 20mA |
| Depth | 18.97mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825097-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.