Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-Mom function and SPDT throw configuration. This straight, through-hole mounted switch utilizes PC pins for termination and boasts a round, black polyamide plunger with a 3.48mm actuator length. Contact material is brass with gold plating, offering an electrical life of 100,000 cycles. Rated for 20VAC and 20VDC with a 0.4VA maximum power handling, operating within a temperature range of -30°C to 65°C.
TE Connectivity 1825097-9 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.99mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825097-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.