Illuminated & Non-Illuminated Pushbutton Switch, SPST Off-Mom function, featuring a black thermoplastic actuator with a 0.17-inch length. This right-angle, through-hole mount switch offers a contact current rating of 400mA with gold-plated copper alloy contacts and a 100,000-cycle electrical life. Operating within a -30°C to 65°C temperature range, it supports AC and DC voltage ratings of 20V and is RoHS and ELV compliant.
TE Connectivity 1825100-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.17inch |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.