SPDT slide switch with PC pin termination for through-hole mounting. Features a 2-position, On-On switch function with a 3.2mm switch travel and 5mm polycarbonate actuator. Rated for 0.25A at 125VAC and 12VDC, with a mechanical life of 10,000 cycles and electrical life of 6,000 cycles. Operates within a temperature range of -10°C to 85°C and is RoHS compliant.
TE Connectivity 1825115-3 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLS |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Tail Length | 4.32mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825115-3 to view detailed technical specifications.
No datasheet is available for this part.