4 Position SP4T Top Actuator Slide Switch, designed for through-hole vertical mounting. Features a 5mm PBT actuator and copper alloy contacts with silver plating. Rated for 150mA contact current and 125VAC/12VDC maximum voltage. Offers 10000 mechanical cycles and 6000 electrical cycles, with a 3.2mm switch travel and 250gf operating force. Compliant with RoHS and ELV directives.
TE Connectivity 1825120-1 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 12.5mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.7157inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SLS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 3.2mm |
| Tail Length | 0.163inch |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825120-1 to view detailed technical specifications.
No datasheet is available for this part.