The TE Connectivity SLS Series Alcoswitch is a standard SP5T slide switch with a contact material of copper alloy and silver plating. It has a current rating of 150mA and a voltage rating of 125V AC and 12V DC. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It operates between -10°C and 85°C and has a standard actuator type with a length of 5mm and a material of PBT, polybutylene.
TE Connectivity 1825121-1 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SLS, Alcoswitch |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825121-1 to view detailed technical specifications.
No datasheet is available for this part.