
Standard slide switch featuring a 5-position SP5T throw configuration. This through-hole mount component offers a 150mA contact current rating with silver-plated copper alloy contacts and a 3.2mm switch travel. It operates within a temperature range of -10°C to 85°C, with a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The actuator is constructed from PBT with a 5mm length, and the switch has a maximum voltage rating of 125V AC and 12V DC.
TE Connectivity 1825122-1 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 12.5mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.8417inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Travel | 3.2mm |
| Tail Length | 0.163inch |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.