
SPDT toggle switch featuring a locking lever actuator with a brass construction and gold-plated copper contacts. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a 6000-cycle electrical life. It mounts via PC pins with a bracket and threads, suitable for through-hole applications. Operating temperature range is -30°C to 85°C, with UL94 V-1 flammability rating. RoHS and ELV compliant, this sealable switch is supplied in bulk packaging.
TE Connectivity 1825136-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
