
TE Connectivity 1825136-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 400mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 40mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-1 |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825136-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
