SPDT toggle switch featuring a locking lever actuator with a chrome-plated brass construction. Rated for 5A at 250VAC or 28VDC, this non-illuminated, panel-mount switch offers an electrical life of 6,000 cycles. It utilizes silver-plated copper contacts and wire lug terminations, with a UL94 V-1 flammability rating and a temperature range of -20°C to 85°C. The switch is sealable, RoHS compliant, and supplied in bulk packaging.
TE Connectivity 1825137-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 16.51mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825137-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.