SPDT toggle switch featuring a short baton lever with PC pins for right-angle, through-hole mounting. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. Constructed with gold-plated copper contacts for durability and a brass actuator with a chrome finish. Rated for 6,000 electrical cycles and operates within a -20°C to 85°C temperature range. UL94 V-1 flammability rating and RoHS compliant.
TE Connectivity 1825137-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825137-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.