SPDT toggle switch featuring a short baton lever and PC pins for through-hole mounting. Offers a 5A contact current rating at 250VAC or 28VDC, with gold and silver plated copper contacts. Designed for non-illuminated operation with a right-angle orientation and a brass, chrome-plated actuator. Electrical life is rated at 6,000 cycles, with a temperature range of -30°C to 85°C. This RoHS and ELV compliant component is sealable and supplied in bulk packaging.
TE Connectivity 1825137-3 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825137-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.