SPDT toggle switch with a straight, solder lug termination. Features a non-illuminated, brass actuator with chrome plating, measuring 12.29mm in length. Offers a 5A contact current rating with copper contacts and silver plating, rated for 250V AC and 28V DC. Operates within a -30°C to 85°C temperature range, with an electrical life of 6000 cycles and UL94 V-1 flammability rating.
TE Connectivity 1825137-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.29mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.