
DPDT toggle switch featuring a locking lever actuator with a 16.51mm brass construction. This non-illuminated switch offers a 5A contact current rating with silver-plated copper contacts and a 125V AC / 28V DC voltage rating. Designed for solder termination, it provides 2 positions with an On-On function and a 6000-cycle electrical life, operating between -30°C and 85°C.
TE Connectivity 1825138-3 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825138-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.