
DPDT toggle switch featuring a short baton lever and PC pins for PC mounting. Rated for 5A at 125VAC and 28VDC, with a silver-plated copper contact material and a brass actuator. Offers a mechanical and electrical life of 6000 cycles, operates within a -30°C to 85°C temperature range, and is UL94 V-1 flammability rated. This non-illuminated, sealable switch is RoHS compliant and supplied in bulk packaging.
TE Connectivity 1825138-7 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825138-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.