DPDT toggle switch featuring PC pin termination for through-hole mounting. Offers a non-illuminated, standard round actuator with a short baton lever, measuring 6.86mm in length and constructed from brass. Contacts are gold-plated copper, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 6000 cycles. Operates within a temperature range of -30°C to 85°C and is sealable. Bulk packaged with a bracket, this switch is RoHS and ELV compliant, with a UL94 V-1 flammability rating.
TE Connectivity 1825138-8 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825138-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.