
DPDT toggle switch featuring PC pin termination for through-hole mounting. Offers a 5A contact current rating at 250VAC and 28VDC, with a silver-plated copper contact material. The switch has a non-illuminated, standard round, short baton lever made of brass with a chrome finish, measuring 6.86mm in length. Designed for a minimum operating temperature of -30°C and a maximum of 85°C, this switch is sealable and RoHS compliant.
TE Connectivity 1825138-9 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825138-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
