
Low profile DIP switch featuring a 4-position, SPST configuration with a 1.27mm pitch. This surface mount switch boasts gold-plated copper alloy contacts rated for 100mA contact current and 25mA max current at 24V DC (50V DC rated voltage), with an electrical and mechanical life of 1000 cycles. Constructed with a polyphenylene body and a polymer slide actuator, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825140-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.12mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Housing Color | Black |
| Length | 0.244inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MGDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.