
4-position, SPST rotary and slide actuator DIP switch with a 1.27mm terminal pitch. Features a 1.7mm height, surface mount termination with gull wing leads, and a 0.244-inch length. Rated for 100mA contact current and 25mA max current, with a DC voltage rating of 50V and a max operating temperature of 85°C. Constructed with a polyphenylene body and polymer actuator, offering 1000 electrical and mechanical life cycles. Packaged in tape and reel for automated assembly.
TE Connectivity 1825140-2 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Standard |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Housing Color | Black |
| Length | 0.244inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MGDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.