
SPDT toggle switch featuring PC pins for PC mounting with bracket. Rated for 20VAC/20VDC, 0.4VA, with a 20V voltage rating. Offers a 6000 cycle electrical life and gold-plated copper contacts. Equipped with a short baton lever actuator made from copper alloy and brass, with a chrome finish. Operates within a -20°C to 85°C temperature range and is sealable.
TE Connectivity 1825142-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.67mm |
| Actuator Material | Copper Alloy, Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825142-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
