DPDT toggle switch featuring a long baton lever with a chrome-plated brass actuator. This non-illuminated, right-angle mounted switch offers PC pin termination and a 5A current rating at 250VAC/28VDC. With gold and silver plated copper contacts and an electrical life of 6000 cycles, it is rated IP67, waterproof, and dust-tight. Operating between -30°C and 85°C, this RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 1825143-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825143-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.