
SP3T Slide Switch, featuring a straight, through-hole mount with PC pin termination. Offers a 300mA current rating and 125V AC voltage rating, with a contact current rating of 250mA. The black polyoxymethylene actuator measures 4mm in length, and the switch provides 10,000 electrical and mechanical cycles. Operating temperature range is -10°C to 60°C.
TE Connectivity 1825159-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 6.1mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 0.6102inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825159-2 to view detailed technical specifications.
No datasheet is available for this part.
