TE Connectivity 1825159-4 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 250gf |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Travel | 2.5mm |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825159-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.