TE Connectivity 1825159-5 technical specifications.
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 23.01 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 7 |
| Type | Low Profile |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.25@125VACA |
| Max AC Voltage Rating | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1825159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.