DP4T slide switch featuring PC pin termination for through-hole mounting. Rated for 0.25A at 125VAC, this switch offers a 10,000 cycle electrical and mechanical life. It has a straight, standard actuator with a 4mm black polyoxymethylene/acetal construction and a 2.5mm travel. Contact material is silver-plated copper alloy, with an operating force of 250gf. Operating temperature range is -10°C to 60°C.
TE Connectivity 1825163-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.1mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825163-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.