
DPDT slide switch featuring PC pins for through-hole mounting. This right-angle component offers a 2-position, On-On function with a 2.5mm travel. Rated for 0.25A at 125VAC, it boasts a mechanical life of 10,000 cycles and operates within a temperature range of -10°C to 60°C. The black polyoxymethylene actuator measures 0.1972 inches, and the switch is RoHS and ELV compliant.
TE Connectivity 1825166-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.1972inch |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 12.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 16.99mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | STSA, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.