Illuminated & Non-Illuminated Pushbutton Switch featuring SPST momentary contact. Rated for 0.05A at 48VAC/48VDC, with a 2.4VA capacity. This through-hole mounted switch offers PC pin termination and a black PBT actuator with a 0.12-inch length. Designed for 10,000 electrical cycles, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 1825173-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.12inch |
| Actuator Material | PBT |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Length | 9.55mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | APA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825173-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.