TE Connectivity 1825174-3 technical specifications.
| Actuator Length | 0.12inch |
| Actuator Material | Polyester |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Length | 10.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | APA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825174-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.