
Programmable shunt DIP switch featuring a thermoplastic body and black housing. This through-hole mount component offers 6 circuits and 6 contacts with a 0.1-inch pitch. It boasts a 2A current rating, tin-plated copper alloy contacts, and a 3.81mm lead length, operating within a -55°C to 105°C temperature range. The switch is RoHS compliant, lead-free, and washable, with a UL94 V-0 flammability rating.
TE Connectivity 1825190-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.81mm |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7600 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825190-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.