TE Connectivity 1825190-8 technical specifications.
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7600 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1825190-8 to view detailed technical specifications.
No datasheet is available for this part.