TE Connectivity 1825192-2 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass, Stainless Steel, Thermoplastic |
| Actuator Type | Standard Round |
| Package/Case | 404 |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825192-2 to view detailed technical specifications.
No datasheet is available for this part.