
SP3T slide switch featuring a 3-position On-On-On function and a 2mm switch travel. This through-hole mount component offers a 300mA contact current rating with silver-plated copper alloy contacts and a nylon actuator. Operating within a -20°C to 85°C temperature range, it boasts 15,000 electrical and mechanical life cycles and a 125V AC voltage rating.
TE Connectivity 1825194-1 technical specifications.
| Actuator Length | 0.4inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 9.91mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.9449inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
