SP4T slide switch featuring a vertical, through-hole mounting style with straight PC pin termination. This latched switch operates with a 0.02A current rating at 20VDC, offering a 4-position configuration and ON-ON-ON-ON switch function. Constructed with a polyester actuator and copper alloy, silver-plated contacts, it boasts an electrical life of 15,000 cycles and a flammability rating of UL94 V-0. Operating within a temperature range of -20°C to 85°C, this RoHS and ELV compliant component is supplied in trays of 400 units.
TE Connectivity 1825196-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.02mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | ON-ON-ON-ON |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.