SP4T slide switch featuring through-hole mounting and straight termination. This latched switch offers a 2mm travel and 4 positions with an ON-ON-ON-ON function. Rated for 0.02A and 20VDC/20VAC, it boasts a 15,000-cycle electrical and mechanical life. Constructed with a polyester actuator and gold-plated copper alloy contacts, it operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825196-2 technical specifications.
| Actuator Length | 9.02mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.35mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.