
DP3T slide switch featuring PC pin termination and bracket mount for through-hole PCB applications. Rated for 0.3A at 125VAC, this switch offers a 3-position, On-On-On function with a 2mm travel and 15,000 cycle electrical and mechanical life. Constructed with a Nylon actuator and Copper Alloy contacts with Silver plating, it operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825198-1 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 24.14mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825198-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
