DP3T slide switch featuring a right-angle orientation and PC pin termination. This electromechanical component offers a 3-position On-On-On function with a 20VAC/20VDC voltage rating and 0.4VA contact rating. Constructed with a polyester actuator and gold-plated copper alloy contacts, it boasts an electrical life of 15,000 cycles and a flammability rating of UL94 V-0. Designed for through-hole mounting with bracket support, it operates within a temperature range of -20°C to 85°C.
TE Connectivity 1825199-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.02mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.24mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825199-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.