
DP4T Slide Switch, Through Hole Mount, Straight Orientation. Features a Nylon actuator with Silver plated Copper Alloy contacts, rated for 125V AC and 300mA. Offers 15,000 cycles of electrical and mechanical life, with a 2mm switch travel and 600gf operating force. Compliant with RoHS and ELV directives, and UL94 V-0 flammability rating.
TE Connectivity 1825200-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.