
DP4T slide switch featuring PC pin termination and bracket mount/through hole mounting. Offers 4 positions with ON-ON-ON-ON function and 2mm switch travel. Rated for 20VAC/20VDC and 0.4VA, with gold-plated copper alloy contacts and a 15,000 cycle electrical and mechanical life. Operates within a -20°C to 85°C temperature range, with a 10.4mm nylon actuator and UL94 V-0 flammability rating.
TE Connectivity 1825200-2 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.9449inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
