3-position, 3-pole slide switch with vertical orientation and extended top actuator. Features silver-plated copper alloy contacts, a 300mA at 125VAC rating, and PC pin termination for through-hole mounting. Designed with a polyester actuator and UL94 V-0 flammability rating, operating between -20°C and 85°C. Supplied in tray packaging.
TE Connectivity 1825202-1 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 26.67mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | 3P3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825202-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.