3-position, 3-pole, 3-throw (3P3T) slide switch with PC pin termination and bracket mount. Features a 10.4mm extended top slide actuator made of polyester, offering a 2mm switch travel and 600gf operating force. Rated for 20VAC/20VDC with a 0.4VA contact rating, utilizing gold-plated copper alloy contacts. Achieves 15,000 electrical and mechanical life cycles, with a flammability rating of UL94 V-0 and operating temperature range of -20°C to 85°C. RoHS and ELV compliant.
TE Connectivity 1825202-2 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 26.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825202-2 to view detailed technical specifications.
No datasheet is available for this part.