
3-position, 3-pole, 3-throw (3P3T) slide switch with gold-plated copper alloy contacts. Features a 2mm switch travel, 600gf operating force, and a 0.355-inch nylon actuator. Rated for 20V AC/DC with an electrical and mechanical life of 15,000 cycles. Through-hole mount with PC pin termination and PCB mount retention. Operates within a -20°C to 85°C temperature range, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1825203-2 technical specifications.
| Actuator Length | 0.355inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.37mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1.05inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 600gf |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | 3P3T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825203-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
