
4-position, 4-throw (4P4T) vertical slide switch with a 2mm switch travel and ON-ON-ON-ON function. Features a 10.4mm nylon actuator, copper alloy contacts with silver plating, and a 300mA contact current rating. Rated for 125V AC, with an electrical and mechanical life of 15,000 cycles. Through-hole mount with PC pin termination and PCB mount retention. Operating temperature range of -20°C to 85°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1825204-3 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Depth | 9.35mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2mm |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | 4P4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825204-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
