TE Connectivity 1825219-3 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Type | Toggle |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 23.22mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets, PCB |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825219-3 to view detailed technical specifications.
No datasheet is available for this part.