SPDT slide switch featuring an extended top aluminum actuator with a 10mm length. This component offers a 300mA current rating at 125VAC, with silver and nickel plated copper alloy contacts. Designed for PC pin termination and bracket/through-hole mounting, it boasts an electrical and mechanical life of 15,000 cycles. Operating within a -20°C to 85°C temperature range, this RoHS compliant switch has a 2mm travel and 600gf operating force.
TE Connectivity 1825255-6 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Current Rating | 300mA |
| Depth | 6.7mm |
| Electrical Life | 15000Cycles |
| Length | 16mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Brackets |
| Operating Force | 600gf |
| Package Quantity | 2240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MHS, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825255-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.